Texas InstrumentsADC12D1620CCMPRAnalog to Digital Converters - ADCs
2-Channel Dual ADC Folding/Interpolating 3.2Gsps 12-bit Parallel 376-Pin CPGA Tray
Compliant with Exemption | |
3A001a.5.a.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.22 |
Package Width | 27.94 |
Package Length | 27.94 |
PCB changed | 376 |
Standard Package Name | PGA |
Supplier Package | CPGA |
376 | |
Lead Shape | Through Hole |
EDA / CAD Models |