EU RoHS | Not Compliant |
ECCN (US) | 3A001a.5.a. |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 292 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 292 |
Lead Shape | Ball |
Need to process and covert your analog signals into digital data? This ADC12D1800RFIUT ADC from Texas Instruments does just that! This device is based on Folding|Interpolating architecture. This device's digital interface is lvds. It has a differential input signal. Its maximum power dissipation is 4950 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 0.8Vp-p/1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.