Texas InstrumentsADC12DJ1600AAVAnalog to Digital Converters - ADCs
2-Channel Dual ADC Folding/Interpolating 1.6Gsps 12-bit JESD204B/JESD204C 144-Pin FCBGA Tray
Compliant | |
3A001.a.5.a.3 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Folding|Interpolating | |
12bit | |
2 | |
2 | |
1.6Gsps | |
JESD204B|JESD204C | |
Voltage | |
Differential | |
Internal|External | |
Analog and Digital | |
0.48Vp-p/0.8Vp-p/1.04Vp-p | |
1.05/1.8 | |
1.1/1.9 | |
1.15/2 | |
2220 | |
-1.6/1.9LSB(Typ) | |
58.7dBFS(Typ) | |
12 | |
Yes | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.51(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
144 |
EDA / CAD Models |