Not Compliant | |
3A991.c.2 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
2 | |
2 | |
40Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Analog and Digital | |
2Vp-p | |
2.7 | |
3 | |
3.6 | |
210 | |
±2.6LSB | |
±3.6%FSR | |
69dB(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |