EU RoHS | Compliant |
ECCN (US) | 3A001a.5.a. |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Folding|Interpolating |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1.6Gsps |
Digital Interface Type | JESD204B |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 0.5Vp-p/0.725Vp-p/0.95Vp-p |
Minimum Single Supply Voltage (V) | 1.14/1.8 |
Typical Single Supply Voltage (V) | 1.2/1.9 |
Maximum Single Supply Voltage (V) | 1.26/2 |
Integral Nonlinearity Error | ±3LSB(Typ) |
Signal to Noise Ratio | 63.5dBFS(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 68 |
Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this ADC12J1600NKET ADC from Texas Instruments is perfect. This device is based on Folding|Interpolating architecture. This device's digital interface is jesd204b. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 0.5 Vp-p/0.725Vp-p/0.95Vp-p. This ADC has a temperature range of -40 °C to 85 °C.