EU RoHS | Compliant |
ECCN (US) | 3A991c.3. |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 14bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 105Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Integral Nonlinearity Error | ±1.5LSB(Typ) |
Signal to Noise Ratio | 73dB(Typ) |
No Missing Codes (bit) | 14 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |