Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
250ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Single | |
±5V | |
4.5 | |
5 | |
5.5 | |
±2LSB | |
±0.03%FSR | |
93.2dBc(Typ) | |
16 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |