Texas InstrumentsADC16V130CISQE/NOPBAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 130Msps 16-bit Parallel/LVDS 64-Pin WQFN EP T/R
Compliant | |
3A001a.5.a. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
16bit | |
1 | |
1 | |
130Msps | |
Parallel|LVDS | |
Voltage | |
Differential | |
Internal|External | |
Analog and Digital | |
2.4Vp-p | |
1.7/2.7 | |
1.8/3 | |
1.9/3.6 | |
±1.5LSB(Typ) | |
-4.2/3.7%FSR(Typ) | |
78.5dBFS(Typ) | |
16 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
64 | |
Lead Shape | No Lead |