EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this ADC3221IRGZR ADC from Texas Instruments is perfect. It has a differential input signal. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. Its maximum power dissipation is 205 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a temperature range of -40 °C to 85 °C.