50% Off
Texas InstrumentsADC3424IRTQTAnalog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 125Msps 12-bit Serial 56-Pin VQFN EP T/R
Compliant | |
3A991c.2. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8.15(Max) |
Package Length | 8.15(Max) |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |