Texas InstrumentsADC78H89CIMTX/NOPBAnalog to Digital Converters - ADCs
7-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
7 | |
500ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Analog and Digital | |
5.25V | |
2.7 | |
3.3|5 | |
5.25 | |
±1LSB | |
±3LSB | |
72.8dB(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |