EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Unknown |
PPAP | Unknown |
Function | Power Doubler |
Number of Elements per Chip | 1 |
Maximum CTB @ Test Conditions | -80dBc(Typ) |
Maximum Xmod @ Test Conditions | -74dBc(Typ) |
Maximum CSO @ Test Conditions | -80dBc(Typ) |
Minimum Operating Frequency (MHz) | 45 |
Maximum Operating Frequency (MHz) | 1218 |
Maximum Power Gain @ Maximum Frequency (dB) | 26.7(Typ) |
Maximum Gain Flatness @ Maximum Frequency (dB) | 0.8(Typ) |
Maximum Noise Figure @ Maximum Frequency (dB) | 4.5(Typ) |
Minimum Input Return Loss @ Maximum Frequency (dB) | 24(Typ) |
Minimum Output Return Loss @ Maximum Frequency (dB) | 24(Typ) |
Minimum Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 34 |
Typical Operating Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 550 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Maximum Slope Cable Equivalent (dB) | 2.5(Typ) |
Test Condition Vout (dBmV) | 63 |
Test Condition Number of Channels | 111 Digital/79 Analog |
Packaging | Tray |
Mounting | Screw |
Package Height | 20.47 |
Package Width | 13.6 |
Package Length | 44.83(Max) |
PCB changed | 8 |
Supplier Package | SOT-115J |
Pin Count | 8 |