Top Searched
Analog DevicesADCLK846BCPZClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |