EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:1 |
Number of Outputs per Chip | 1 |
Maximum Input Frequency (MHz) | 7500(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.202@3.3V |
Absolute Propagation Delay Time (ns) | 0.202 |
Input Logic Level | CML|CMOS|LVDS|LVPECL|LVTTL |
Output Logic Level | HVDS |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |