Analog DevicesADCLK925AF-EMXClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CFPAK Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
ECL | |
ECL | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 7.24(Max) |
Package Length | 11.18(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 |