Analog DevicesADCLK925AFQMLR:35Clock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin CFPAK
Compliant | |
EAR99 | |
Unconfirmed | |
8523.49.40.00 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
ECL | |
ECL | |
3.3 | |
380 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 7.24(Max) |
Package Length | 11.18(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |