Analog DevicesADCMP562BRQZ-RL7Linear Comparators

Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R

This ADCMP562BRQZ-RL7 comparator circuit from Analog Devices outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. It has a complementary output. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.96|4.75 V and maximum of -5.45|5.25 V. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. Its typical PSRR is 85 dB. This device uses dual power supplies.

936 parts: Ships tomorrow

    Total$5.84Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      936
      Country Of origin:
      Malaysia
         
      • Price: $5.837
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 936 parts
      • Price: $5.837