Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed PECL Comparator | |
2 | |
XFCB | |
No | |
80 | |
85 | |
0.83(Typ) | |
Complementary | |
-5.45|5.25 | |
2(Typ)@-5.2V@5V | |
-4.96|4.75 | |
-5.2|5 | |
-5.45|5.25 | |
63 | |
40 to 70 | |
3(Typ)@-5.2V@5V | |
19(Typ)@-5.2V/3.2(Typ)@5V | |
30(Max) | |
230 | |
Dual | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |