Analog DevicesADCMP572BCPZ-R2Linear Comparators

Comparator Single 5.4V 16-Pin LFCSP EP T/R

This specialized ADCMP572BCPZ-R2 comparator circuit from Analog Devices has a high-gain differential amplifier that compares between two input voltages and currents. It has a complementary output. Its maximum power dissipation is 265 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses a single power supply. Its typical PSRR is 74 dB.

Import TariffMay apply to this part

518 parts: Ships today

    Total$16.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Philippines
         
      • Price: $16.120
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 268 parts
      • Price: $16.120
    • (250)

      Ships today

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $15.34