Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Fast Comparator | |
1 | |
Bipolar | |
No | |
65 | |
74 | |
0.165(Typ) | |
Complementary | |
5.4 | |
2(Typ)@3.3V | |
3.1 | |
3.3|5.2 | |
5.4 | |
54 | |
40 to 70 | |
25(Typ)@3.3V | |
64(Typ)@5.2V | |
35(Max) | |
230 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |