Analog DevicesADCMP573BCPZ-R2Linear Comparators

Comparator Single 5.4V 16-Pin LFCSP EP T/R

The ADCMP573BCPZ-R2 comparator circuit from Analog Devices inputs two analog signals and outputs the higher valued signal. It has a complementary output. Its maximum power dissipation is 230 mW. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 74 dB. It has a single channel per chip. This device utilizes bipolar technology.

Import TariffMay apply to this part

108 parts: Ships tomorrow

    Total$18.34Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      108
      Country Of origin:
      Philippines
         
      • Price: $18.34
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 108 parts
      • Price: $18.34