Analog DevicesADCMP580BCPZ-RL7Linear Comparators

Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R

This ADCMP580BCPZ-RL7 comparator circuit from Analog Devices is a device that consists of a specialized high-gain differential amplifier. Its maximum power dissipation is 260 mW. It has a complementary output. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. Its typical PSRR is 75 dB. It has a single channel per chip. This device uses dual power supplies.

1,505 parts: Ships today

    Total$16.45Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1505
      Country Of origin:
      Philippines
         
      • Price: $16.45
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,505 parts
      • Price: $16.45