Analog DevicesADCMP582BCPZ-WPLinear Comparators
Comparator Single ±5.5V Medical 16-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This electronic ADCMP582BCPZ-WP comparator circuit from Analog Devices lets you know the larger of two input signals. It has a complementary output. Its maximum power dissipation is 350 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has a single channel per chip. Its typical PSRR is 75 dB.
EDA / CAD Models |