EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Gamma Buffer |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |
This ADD8710ARUZ OP amp circuits manufactured from Analog Devices is ideal for cases where you want to amplify a signal but do not know by how much. Analog Devices' ADD8710ARUZ preamplifier will help you in adjusting the magnitude of incoming radio signals. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.