Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Current Steering | |
12bit | |
1 | |
1 | |
5(Typ) | |
Parallel | |
Voltage | |
Bipolar|Unipolar | |
External|Internal | |
±13.5 | |
±15 | |
±16.5 | |
Dual | |
300 | |
±0.5LSB | |
±0.3%FSR | |
No | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 15.49(Max) |
Package Length | 32.77(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |