Analog Devices ADDAC80N-CBI-V Digital to Analog Converters - DACs

DAC 1-CH Current Steering 12-bit 24-Pin PDIP Tube

Product Technical Specifications

Converting digital signals to analog signals such as audio or video? This ADDAC80N-CBI-V DAC converter provided from Analog Devices will do just that! This device is based on Current Steering architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.

Symbols and Footprints

A datasheet is only available for this product at this time.

Analog DevicesADDAC80N-CBI-VDigital to Analog Converters - DACs

DAC 1-CH Current Steering 12-bit 24-Pin PDIP Tube

Converting digital signals to analog signals such as audio or video? This ADDAC80N-CBI-V DAC converter provided from Analog Devices will do just that! This device is based on Current Steering architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.

A datasheet is only available for this product at this time.