Analog DevicesADDAC87D-CBI-V/883Digital to Analog Converters - DACs

DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube

Computerized binary information can easily be translated into varying audio and video signals using the ADDAC87D-CBI-V/883 DAC converter, developed especially from Analog Devices. This device is based on Current Steering architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: