Analog DevicesADDI7004BBBCZRLAnalog Front End - AFE
AFE Video 1 ADC 14bit 1.8V 76-Pin CSP-BGA T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
14 | |
Serial (3-Wire) | |
1.8 | |
Analog|Digital | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 76 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
76 | |
Lead Shape | Ball |