TE ConnectivityADE0404Switch DIP

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Use TE Connectivity's ADE0404 dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADE0404 DIP switch has a PC pin termination style. This product is 12.14 mm long, 5.8 mm tall and 8.35 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

495 parts: Ships tomorrow

    Total$19.98Price for 35

    • (35)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1540+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 495 parts
      • Price: $0.5708

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.