TE ConnectivityADE04S04Switch DIP
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Easily customize your printed circuit with the use of the ADE04S04 dual in-line package switch, designed from TE Connectivity. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADE04S04 DIP switch has a gull wing termination style. This product is 12.14 mm long, 3.5 mm tall and 9.29 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
