TE ConnectivityADE08S04Switch DIP

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

Thanks to the ADE08S04 dual in-line package switch from TE Connectivity, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The ADE08S04 DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 22.3 mm long, 4.49 mm tall and 9.29 mm deep. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

37,080 parts: Ships tomorrow

    Total$9.52Price for 20

    • (20)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 37,080 parts
      • Price: $0.4759