Analog DevicesADE5569ASTZF62Data Conversion Misc
Energy Measurement 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Energy Measurement | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
Convert your signals into data that a computer can read with this ADE5569ASTZF62 data conversion tool from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
EDA / CAD Models |