Analog DevicesADE7752BARWZData Conversion Misc
Energy Measurement 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Energy Measurement | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |