Top Searched
Analog DevicesADE7858ACPZData Conversion Misc
Energy Measurement 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Energy Measurement | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Need to convert computer data from one format to another? Quickly do it using ADE7858ACPZ data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
EDA / CAD Models |