Analog DevicesADE7933ARIZData Conversion Misc
Energy Measurement 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.5 |
Package Length | 15.4 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
Use this simple ADE7933ARIZ data conversion tool from Analog Devices to quickly convert data between different recognizable formats so that it could be easily read by your computer. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |