Analog DevicesADE9000ACPZ-RLData Conversion Misc
Energy Measurement 32ksps 40-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |