TE ConnectivityADF0804Switch DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the ADF0804 dual in-line package switch from TE Connectivity. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADF0804 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.3 mm long, 4.81 mm tall and 8.35 mm deep. The maximum DC voltage rating is 24 VDC.

850 parts: Ships today

    Total$1.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      33 weeks
      Country Of origin:
      Malaysia
      • In Stock: 850 parts
      • Price: $1.1011