TE ConnectivityADF08ST04Switch DIP
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Look no further! The ADF08ST04 dual in-line package switch, developed by TE Connectivity, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADF08ST04 DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 22.3 mm long, 4.44 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
