Analog DevicesADF4001BCPZ-RL7Clock Generators and Synthesizers
Clock Generator 5MHz to 200MHz-IN 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
5 to 200 | |
CMOS|TTL | |
2.7 | |
3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
5.5 | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |