Analog DevicesADF4106BCP-REEL7Clock Generators and Synthesizers
Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R
Not Compliant | |
5A991b. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |