Analog DevicesADF4108BCPZ-RL7Clock Generators and Synthesizers
Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |