Analog DevicesADF4112BRUClock Generators and Synthesizers
Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP Tube
Not Compliant | |
5A991b. | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |