Analog DevicesADF4157BRUZ-RL7Clock Generators and Synthesizers
Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP T/R
Compliant | |
5A991b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |