Analog DevicesADF4360-3BCPZRLClock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 1950MHz-OUT 24-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |