Analog DevicesADF5510BCPZ-RL7Controlled Oscillators
Oscillator VCO 4225MHz to 4825MHz/ 8450MHz to 9650MHz 3V/5V 32-Pin LFCSP EP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
4225|8450 | |
4825|9650 | |
4225 to 4825|8450 to 9650 | |
4225 to 4825|8450 to 9650 | |
-136@1MHz | |
2.85 | |
5.5 | |
3|5 | |
2 to 18 | |
360(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |