Analog DevicesADF5610BCCZClock Generators and Synthesizers
Clock Generator 15000MHz-OUT 48-Pin LGA EP Tray
Product
ADF5610 Microwave Wideband Synthesizer with Integrated VCO
Short Description
Microwave wideband synthesizer with integrated VCO with RF output range of 57 MHz to 14.6 GHz, fractional-N synthesizer, 24-bit fractional modulus, exact frequency mode and programmable output power level.
Long Description
The ADF5610 is a microwave wideband synthesizer with an RF output frequency range of 57 MHz to 14.6 GHz, a fractional-N synthesizer and integer N synthesizer modes, 24-bit fractional modulus and an exact frequency mode for 0-Hz frequency error. With an integrated rms jitter of less than 40 fs, the ADF5610 has a typical PFD spurious of less than –105 dBc and a normalized inband phase-noise floor with high current mode having –232 dBc/Hz (integer) and –229 dBc/Hz (fractional), while normal mode has –229 dBc/Hz (integer) and –226 dBc/Hz (fractional). The ADF5610 also includes programmable divide output (1, 2, 4, 8, 16, 32, 64, 128), as well as a programmable output power level.
Drawings/Package
Key Features
- • RF output frequency range of 57 MHz to 14.6 GHz
- • Fractional-N synthesizer and integer N synthesizer modes
- • 24-bit fractional modulus
- • rms jitter of less than 40 fs
- • PFD spurious of less than –105 dBc
General Applications
- • Military and defense
- • Test equipment
- • Clock generation
- • Wireless infrastructure
- • Satellite and very small aperture terminal (VSAT)
Evaluation Board
YES — The ADF5610 can be evaluated with the EVAL-ADF5610 available from Analog Devices.
| Compliant | |
| EAR99 | |
| Obsolete | |
| ADF5610BCCZ | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
