Analog DevicesADF5901WCCPZ-U6RF Transceivers
RF Transceiver 3.3V Automotive AEC-Q100 32-Pin LFCSP EP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
>=2500 | |
24250 | |
24000 to 24250 | |
3.135V | |
3.3V | |
3.465V | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |