EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | Yes |
PPAP | Unknown |
Product Category | Transmitter |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Maximum RF Operating Frequency (MHz) | 24250 |
Operating Band Frequency (MHz) | 24000 to 24250 |
Typical Operating Supply Voltage | 3.3V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |