Analog DevicesADF7011BRUZRF Transceivers
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
Compliant | |
5A991.b | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |