Analog DevicesADF7020-1BCPZ-RLRF Transceivers
RF Transceiver ASK/FSK 2.5V/3.3V 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |